
BSC022N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | BSC022N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC022N04LS6ATMA1CT-ND - Cut Tape (CT) BSC022N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC022N04LS6ATMA1 |
Description | MOSFET N-CH 40V 27A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 100A (Tc) 3W (Ta), 79W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC022N04LS6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 100 | 22,15710 Kč | 2 215,71 Kč |
| 500 | 17,58204 Kč | 8 791,02 Kč |
| 1 000 | 16,11030 Kč | 16 110,30 Kč |
| 2 000 | 14,87257 Kč | 29 745,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,53371 Kč | 67 668,55 Kč |
| 10 000 | 12,70692 Kč | 127 069,20 Kč |
| 15 000 | 12,28590 Kč | 184 288,50 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

















