N-Channel 60 V 234A (Tc) 167W (Tc) Surface Mount PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC016N06NSSCATMA1

DigiKey Part Number
448-BSC016N06NSSCATMA1TR-ND - Tape & Reel (TR)
448-BSC016N06NSSCATMA1CT-ND - Cut Tape (CT)
448-BSC016N06NSSCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC016N06NSSCATMA1
Description
TRENCH 40<-<100V PG-WSON-8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 234A (Tc) 167W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSC016N06NSSCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1055,66600 Kč556,66 Kč
10039,15500 Kč3 915,50 Kč
50035,23044 Kč17 615,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,78301 Kč115 132,04 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč