


BSC014N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC014N06NSATMA1TR-ND - Tape & Reel (TR) BSC014N06NSATMA1CT-ND - Cut Tape (CT) BSC014N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N06NSATMA1 |
Description | MOSFET N-CH 60V 30A/100A TDSON7 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta), 100A (Tc) 2.5W (Ta), 156W (Tc) Surface Mount PG-TDSON-8-17 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-17 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 76,05500 Kč | 760,55 Kč |
| 100 | 53,75910 Kč | 5 375,91 Kč |
| 500 | 44,24824 Kč | 22 124,12 Kč |
| 1 000 | 41,19346 Kč | 41 193,46 Kč |
| 2 000 | 39,76790 Kč | 79 535,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,85131 Kč | 179 256,55 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


















