New Product
N-Channel 80 V 643A (Tc) 652W (Tc) Surface Mount 16-TCPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBYST0D8N08XTXG

DigiKey Part Number
488-NVBYST0D8N08XTXGTR-ND - Tape & Reel (TR)
488-NVBYST0D8N08XTXGCT-ND - Cut Tape (CT)
488-NVBYST0D8N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBYST0D8N08XTXG
Description
POWERTRENCH T10 80V IN TCPAK1012
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 643A (Tc) 652W (Tc) Surface Mount 16-TCPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.79mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.6V @ 703µA
Gate Charge (Qg) (Max) @ Vgs
182 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13097 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
652W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
16-TCPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10107,65700 Kč1 076,57 Kč
10078,39390 Kč7 839,39 Kč
50075,09976 Kč37 549,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50061,35615 Kč92 034,23 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč