
BMA456 | |
|---|---|
DigiKey Part Number | 828-1075-2-ND - Tape & Reel (TR) 828-1075-1-ND - Cut Tape (CT) 828-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA456 |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 5.06Hz ~ 684Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BMA456 Models |
Category | Output Type I2C, SPI |
Manufacturer Bosch Sensortec | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-WFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 12-LGA (2x2) |
Bandwidth 5.06Hz ~ 684Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 39,60200 Kč | 198,01 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 35,52040 Kč | 888,01 Kč |
| 50 | 34,01260 Kč | 1 700,63 Kč |
| 100 | 32,63090 Kč | 3 263,09 Kč |
| 500 | 29,85412 Kč | 14 927,06 Kč |
| 1 000 | 28,82059 Kč | 28 820,59 Kč |
| 5 000 | 26,73906 Kč | 133 695,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,96352 Kč | 259 635,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |












