Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX42E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BCX42E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX42E6433HTMA1 |
Description | TRANS PNP 125V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 125 V 800 mA 150MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43698 Kč | 14 369,80 Kč |
| 20 000 | 1,31541 Kč | 26 308,20 Kč |
| 30 000 | 1,25347 Kč | 37 604,10 Kč |
| 50 000 | 1,18386 Kč | 59 193,00 Kč |
| 70 000 | 1,14264 Kč | 79 984,80 Kč |
| 100 000 | 1,10258 Kč | 110 258,00 Kč |
| Unit Price without VAT: | 1,43698 Kč |
|---|---|
| Unit Price with VAT: | 1,73875 Kč |




