


MMBT5401LT1G | |
|---|---|
DigiKey Part Number | MMBT5401LT1GOSTR-ND - Tape & Reel (TR) MMBT5401LT1GOSCT-ND - Cut Tape (CT) MMBT5401LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401LT1G |
Description | TRANS PNP 150V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 1,00118 Kč | 500,59 Kč |
| 1 000 | 0,87898 Kč | 878,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72289 Kč | 2 168,67 Kč |
| 6 000 | 0,64397 Kč | 3 863,82 Kč |
| 9 000 | 0,60367 Kč | 5 433,03 Kč |
| 15 000 | 0,55835 Kč | 8 375,25 Kč |
| 21 000 | 0,53148 Kč | 11 161,08 Kč |
| 30 000 | 0,50534 Kč | 15 160,20 Kč |
| 75 000 | 0,44792 Kč | 33 594,00 Kč |
| 150 000 | 0,41243 Kč | 61 864,50 Kč |
| 300 000 | 0,38258 Kč | 114 774,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








