
MMBT5550LT1G | |
|---|---|
DigiKey Part Number | MMBT5550LT1GOSTR-ND - Tape & Reel (TR) MMBT5550LT1GOSCT-ND - Cut Tape (CT) MMBT5550LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5550LT1G |
Description | TRANS NPN 140V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5550LT1G Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT5551 TR PBFREE | Central Semiconductor Corp | 8 450 | 1514-CMPT5551TRPBFREECT-ND | 15,12000 Kč | Similar |
| MMBT5551-AU_R1_000A2 | Panjit International Inc. | 2 475 | 3757-MMBT5551-AU_R1_000A2CT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,18220 Kč | 118,22 Kč |
| 500 | 0,85462 Kč | 427,31 Kč |
| 1 000 | 0,74837 Kč | 748,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57772 Kč | 1 733,16 Kč |
| 6 000 | 0,51284 Kč | 3 077,04 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








