
MMBT5401LT3G | |
|---|---|
DigiKey Part Number | MMBT5401LT3GOSTR-ND - Tape & Reel (TR) MMBT5401LT3GOSCT-ND - Cut Tape (CT) MMBT5401LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401LT3G |
Description | TRANS PNP 150V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94700 Kč | 473,50 Kč |
| 1 000 | 0,83068 Kč | 830,68 Kč |
| 2 000 | 0,73252 Kč | 1 465,04 Kč |
| 5 000 | 0,62574 Kč | 3 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55958 Kč | 5 595,80 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| 30 000 | 0,47538 Kč | 14 261,40 Kč |
| 50 000 | 0,44341 Kč | 22 170,50 Kč |
| 70 000 | 0,42446 Kč | 29 712,20 Kč |
| 100 000 | 0,40604 Kč | 40 604,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





