
MMBT5551LT3G | |
|---|---|
DigiKey Part Number | MMBT5551LT3GOSTR-ND - Tape & Reel (TR) MMBT5551LT3GOSCT-ND - Cut Tape (CT) MMBT5551LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551LT3G |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5551LT3G Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT5551 TR PBFREE | Central Semiconductor Corp | 8 450 | 1514-CMPT5551TRPBFREECT-ND | 15,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,93904 Kč | 469,52 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| 2 000 | 0,72517 Kč | 1 450,34 Kč |
| 5 000 | 0,61864 Kč | 3 093,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52130 Kč | 5 213,00 Kč |
| 20 000 | 0,46879 Kč | 9 375,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








