Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT723TA | |
|---|---|
DigiKey Part Number | FMMT723TR-ND - Tape & Reel (TR) FMMT723CT-ND - Cut Tape (CT) FMMT723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT723TA |
Description | TRANS PNP 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 200MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT723TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 150mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX42E6327HTSA1 | Infineon Technologies | 5 162 | BCX42E6327HTSA1CT-ND | 10,01000 Kč | Similar |
| BCX42E6433HTMA1 | Infineon Technologies | 0 | 448-BCX42E6433HTMA1TR-ND | 1,80394 Kč | Similar |
| BSS63,215 | Nexperia USA Inc. | 1 804 | 1727-5382-1-ND | 5,01000 Kč | Similar |
| BSS63LT1G | onsemi | 1 824 | BSS63LT1GOSCT-ND | 3,96000 Kč | Similar |
| FJV992FMTF | onsemi | 1 852 | FJV992FMTFCT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 100 | 8,37770 Kč | 837,77 Kč |
| 500 | 6,43892 Kč | 3 219,46 Kč |
| 1 000 | 5,81410 Kč | 5 814,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01985 Kč | 15 059,55 Kč |
| 6 000 | 4,61984 Kč | 27 719,04 Kč |
| 9 000 | 4,41606 Kč | 39 744,54 Kč |
| 15 000 | 4,18712 Kč | 62 806,80 Kč |
| 21 000 | 4,05155 Kč | 85 082,55 Kč |
| 30 000 | 3,91983 Kč | 117 594,90 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |












