
BSS63,215 | |
|---|---|
DigiKey Part Number | 1727-5382-2-ND - Tape & Reel (TR) 1727-5382-1-ND - Cut Tape (CT) 1727-5382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63,215 |
Description | TRANS PNP 100V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 85MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS63,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 2.5mA, 25mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 25mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS63LT1G | onsemi | 1 824 | BSS63LT1GOSCT-ND | 3,96000 Kč | Direct |
| 2SA1163-BL,LF | Toshiba Semiconductor and Storage | 13 120 | 2SA1163-BLLFCT-ND | 5,63000 Kč | Similar |
| BCX42E6327HTSA1 | Infineon Technologies | 5 162 | BCX42E6327HTSA1CT-ND | 10,01000 Kč | Similar |
| BSS63AHZGT116 | Rohm Semiconductor | 2 948 | 846-BSS63AHZGT116CT-ND | 7,51000 Kč | Similar |
| FJV992FMTF | onsemi | 1 852 | FJV992FMTFCT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,92080 Kč | 192,08 Kč |
| 500 | 1,40566 Kč | 702,83 Kč |
| 1 000 | 1,23882 Kč | 1 238,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02602 Kč | 3 078,06 Kč |
| 6 000 | 0,91848 Kč | 5 510,88 Kč |
| 9 000 | 0,86360 Kč | 7 772,40 Kč |
| 15 000 | 0,80188 Kč | 12 028,20 Kč |
| 21 000 | 0,76531 Kč | 16 071,51 Kč |
| 30 000 | 0,72973 Kč | 21 891,90 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



