Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 150 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1163-BL,LF

DigiKey Part Number
2SA1163-BLLFTR-ND - Tape & Reel (TR)
2SA1163-BLLFCT-ND - Cut Tape (CT)
2SA1163-BLLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1163-BL,LF
Description
TRANS PNP 120V 0.1A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1163-BL,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,32600 Kč33,26 Kč
1002,06710 Kč206,71 Kč
5001,51812 Kč759,06 Kč
1 0001,34004 Kč1 340,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08001 Kč3 240,03 Kč
6 0000,96893 Kč5 813,58 Kč
9 0000,91226 Kč8 210,34 Kč
15 0000,84853 Kč12 727,95 Kč
21 0000,81076 Kč17 025,96 Kč
30 0000,77404 Kč23 221,20 Kč
75 0000,69341 Kč52 005,75 Kč
150 0000,64358 Kč96 537,00 Kč
300 0000,63150 Kč189 450,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč