BCW 66H B6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 188
Unit Price: 4,62000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 043
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 110 886
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 49 900
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 836
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 158 264
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW 66H B6327

DigiKey Part Number
BCW66HB6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW 66H B6327
Description
TRANS NPN 45V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,52611 Kč15 783,30 Kč
60 0000,48000 Kč28 800,00 Kč
90 0000,45650 Kč41 085,00 Kč
150 0000,43010 Kč64 515,00 Kč
210 0000,41446 Kč87 036,60 Kč
300 0000,39925 Kč119 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,52611 Kč
Unit Price with VAT:0,63659 Kč