
BCW66GLT3G | |
|---|---|
DigiKey Part Number | BCW66GLT3GOSTR-ND - Tape & Reel (TR) BCW66GLT3GOSCT-ND - Cut Tape (CT) BCW66GLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66GLT3G |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW66GLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1 335 | 1801-BC817-25RFGCT-ND | 4,62000 Kč | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | 4,62000 Kč | Similar |
| BC847B-7-F | Diodes Incorporated | 21 889 | BC847B-7FDICT-ND | 3,99000 Kč | Similar |
| BC847C-7-F | Diodes Incorporated | 54 | BC847C-FDICT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 500 | 1,12160 Kč | 560,80 Kč |
| 1 000 | 0,98542 Kč | 985,42 Kč |
| 2 000 | 0,87030 Kč | 1 740,60 Kč |
| 5 000 | 0,74538 Kč | 3 726,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63011 Kč | 6 301,10 Kč |
| 20 000 | 0,56857 Kč | 11 371,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


