BCR533E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03061 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 75 593
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 220
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 903
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 348
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 25 965
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 304
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 859
Unit Price: 0,48000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78 679
Unit Price: 0,53000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 078
Unit Price: 0,53000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 081
Unit Price: 0,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Similar


onsemi
In Stock: 13 440
Unit Price: 0,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: 0,20000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR533E6327HTSA1

DigiKey Part Number
BCR533E6327HTSA1TR-ND - Tape & Reel (TR)
BCR533E6327HTSA1CT-ND - Cut Tape (CT)
BCR533E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR533E6327HTSA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR533E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
100 MHz
Power - Max
330 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,54515 Kč27 812,70 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč