
BCR420UE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR420UE6327HTSA1TR-ND - Tape & Reel (TR) BCR420UE6327HTSA1CT-ND - Cut Tape (CT) BCR420UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UE6327HTSA1 |
Description | IC LED DRVR LIN PWM 200MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA PG-SC74-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98305 Kč | 8 949,15 Kč |
| 6 000 | 2,89664 Kč | 17 379,84 Kč |
| 9 000 | 2,85337 Kč | 25 680,33 Kč |
| 15 000 | 2,80543 Kč | 42 081,45 Kč |
| 21 000 | 2,77741 Kč | 58 325,61 Kč |
| 30 000 | 2,75047 Kč | 82 514,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





