
BCR420UE6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BCR420UE6433HTMA1TR-ND - Tape & Reel (TR) 448-BCR420UE6433HTMA1CT-ND - Cut Tape (CT) 448-BCR420UE6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UE6433HTMA1 |
Description | IC LED DRIVER LINEAR 65MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 65mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR420UE6433HTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,84290 Kč | 28 429,00 Kč |
| 20 000 | 2,78131 Kč | 55 626,20 Kč |
| 30 000 | 2,75047 Kč | 82 514,10 Kč |
| 50 000 | 2,71630 Kč | 135 815,00 Kč |
| 70 000 | 2,69634 Kč | 188 743,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




