LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6
Diodes BCR4xxUQ Series LED Current Regulators | Digi-Key Daily

BCR420UFDQ-7

DigiKey Part Number
BCR420UFDQ-7DITR-ND - Tape & Reel (TR)
BCR420UFDQ-7DICT-ND - Cut Tape (CT)
BCR420UFDQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR420UFDQ-7
Description
IC LED DRIVER LINEAR 350MA 6DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
BCR420UFDQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
350mA
Manufacturer
Diodes Incorporated
Applications
Lighting, Signage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q101
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-UDFN Exposed Pad
Voltage - Supply (Max)
40V
Supplier Device Package
U-DFN2020-6
Voltage - Output
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,50700 Kč65,07 Kč
255,80600 Kč145,15 Kč
1005,03030 Kč503,03 Kč
2504,65996 Kč1 164,99 Kč
5004,43680 Kč2 218,40 Kč
1 0004,25327 Kč4 253,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02629 Kč12 078,87 Kč
6 0003,91524 Kč23 491,44 Kč
9 0003,85963 Kč34 736,67 Kč
15 0003,79798 Kč56 969,70 Kč
21 0003,76194 Kč79 000,74 Kč
30 0003,72732 Kč111 819,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč