
BCR320UE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR320UE6327HTSA1TR-ND - Tape & Reel (TR) BCR320UE6327HTSA1CT-ND - Cut Tape (CT) BCR320UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR320UE6327HTSA1 |
Description | IC LED DRVR LINEAR 250MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR320UE6327HTSA1 Models |
Category | Current - Output / Channel 250mA |
Manufacturer Infineon Technologies | Applications Lighting, Signage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74, SOT-457 |
Number of Outputs 1 | Supplier Device Package PG-SC74-6 |
Voltage - Supply (Max) 25V | Base Product Number |
Voltage - Output 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 100 | 4,38230 Kč | 438,23 Kč |
| 250 | 4,04588 Kč | 1 011,47 Kč |
| 500 | 3,84348 Kč | 1 921,74 Kč |
| 1 000 | 3,67696 Kč | 3 676,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47104 Kč | 10 413,12 Kč |
| 6 000 | 3,37025 Kč | 20 221,50 Kč |
| 9 000 | 3,31978 Kč | 29 878,02 Kč |
| 15 000 | 3,26387 Kč | 48 958,05 Kč |
| 21 000 | 3,23120 Kč | 67 855,20 Kč |
| 30 000 | 3,19977 Kč | 95 993,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


