
BCR320UHWLEDBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BCR320UHWLEDBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BCR320UHWLEDBOARDTOBO1 |
Description | EVAL BOARD FOR BCR320U |
Customer Reference | |
Detailed Description | BCR320U - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Infineon Technologies | Voltage - Input 24V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part BCR320U |
Current - Output / Channel 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |


