Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC858CE6433HTMA1 | |
|---|---|
DigiKey Part Number | BC858CE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858CE6433HTMA1 |
Description | TRANS PNP 30V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858C-7-F | Diodes Incorporated | 5 358 | 31-BC858C-7-FCT-ND | 4,20000 Kč | Direct |
| BC858CLT1G | onsemi | 2 426 | BC858CLT1GOSCT-ND | 2,73000 Kč | Direct |
| BC859C,215 | Nexperia USA Inc. | 2 850 | 1727-4876-1-ND | 2,94000 Kč | Direct |
| NSVBC858CLT1G | onsemi | 3 895 | NSVBC858CLT1GOSCT-ND | 3,78000 Kč | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2 792 | 2SB1695KT146CT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,96364 Kč | 38 545,60 Kč |
| Unit Price without VAT: | 0,96364 Kč |
|---|---|
| Unit Price with VAT: | 1,16600 Kč |







