Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858CLT1G

DigiKey Part Number
BC858CLT1GOSTR-ND - Tape & Reel (TR)
BC858CLT1GOSCT-ND - Cut Tape (CT)
BC858CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858CLT1G
Description
TRANS PNP 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC858CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858C-7-FDiodes Incorporated4 85431-BC858C-7-FCT-ND4,20000 KčDirect
BC858CE6327HTSA1Infineon Technologies169 480BC858CE6327HTSA1TR-ND1,25988 KčDirect
BC859C,215Nexperia USA Inc.2 5101727-4876-1-ND2,94000 KčDirect
BC859C,235Nexperia USA Inc.5 7721727-BC859C,235CT-ND4,20000 KčDirect
BC859CE6327HTSA1Infineon Technologies11BC859CE6327HTSA1CT-ND6,30000 KčUpgrade
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03730 Kč103,73 Kč
5000,74836 Kč374,18 Kč
1 0000,65430 Kč654,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50367 Kč1 511,01 Kč
6 0000,44614 Kč2 676,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč