BC858BWH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15 084
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 2 528
Unit Price: 3,78000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48596 Kč
Datasheet

Similar


onsemi
In Stock: 2 380
Unit Price: 3,99000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 998
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 579
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 880
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 571
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59480 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 346
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BWH6327XTSA1

DigiKey Part Number
BC858BWH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858BWH6327XTSA1
Description
TRANS PNP 30V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BC858BWH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PG-SOT323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858BW-7-FDiodes Incorporated15 08431-BC858BW-7-FCT-ND3,78000 KčDirect
BC858BWT1Gonsemi2 528BC858BWT1GOSCT-ND3,78000 KčDirect
BC859BW,135Nexperia USA Inc.0BC859BW,135-ND0,48596 KčDirect
BC858AWT1Gonsemi2 380BC858AWT1GOSCT-ND3,99000 KčSimilar
BC858BWDiotec Semiconductor2 9984878-BC858BWCT-ND3,57000 KčSimilar
Obsolete
Marketplace Stock: 360 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

360 000In Stock
Ships from Rochester Electronics, LLC