
BC858CW-7-F | |
|---|---|
DigiKey Part Number | BC858CW-7FDITR-ND - Tape & Reel (TR) BC858CW-7FDICT-ND - Cut Tape (CT) BC858CW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858CW-7-F |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC859CW,135 | Nexperia USA Inc. | 346 | 1727-BC859CW,135CT-ND | 3,99000 Kč | Direct |
| BC858AWT1G | onsemi | 2 380 | BC858AWT1GOSCT-ND | 3,99000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69 000 | BC858BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| BC858BW | Diotec Semiconductor | 2 998 | 4878-BC858BWCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,45310 Kč | 145,31 Kč |
| 500 | 1,05536 Kč | 527,68 Kč |
| 1 000 | 0,92664 Kč | 926,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76195 Kč | 2 285,85 Kč |
| 6 000 | 0,67873 Kč | 4 072,38 Kč |
| 9 000 | 0,63624 Kč | 5 726,16 Kč |
| 15 000 | 0,58842 Kč | 8 826,30 Kč |
| 21 000 | 0,56007 Kč | 11 761,47 Kč |
| 30 000 | 0,53250 Kč | 15 975,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

