


BC858W,135 | |
|---|---|
DigiKey Part Number | 1727-BC858W,135TR-ND - Tape & Reel (TR) 1727-BC858W,135CT-ND - Cut Tape (CT) 1727-BC858W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858W,135 |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858AWT1G | onsemi | 2 380 | BC858AWT1GOSCT-ND | 3,99000 Kč | Direct |
| 2SA1588-Y,LF | Toshiba Semiconductor and Storage | 7 506 | 2SA1588-YLFCT-ND | 4,41000 Kč | Similar |
| 2SAR502UBTL | Rohm Semiconductor | 1 600 | 2SAR502UBTLCT-ND | 5,46000 Kč | Similar |
| 2SB1694T106 | Rohm Semiconductor | 22 166 | 2SB1694T106CT-ND | 12,60000 Kč | Similar |
| 2SB1731TL | Rohm Semiconductor | 9 | 2SB1731TLCT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| 2 000 | 0,70627 Kč | 1 412,54 Kč |
| 5 000 | 0,60222 Kč | 3 011,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43812 Kč | 4 381,20 Kč |
| 20 000 | 0,39244 Kč | 7 848,80 Kč |
| 30 000 | 0,36913 Kč | 11 073,90 Kč |
| 50 000 | 0,34292 Kč | 17 146,00 Kč |
| 70 000 | 0,32738 Kč | 22 916,60 Kč |
| 100 000 | 0,31228 Kč | 31 228,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

