BC859BW,135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59480 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 15 084
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 2 528
Unit Price: 3,78000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,02113 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7 506
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 22 166
Unit Price: 12,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9
Unit Price: 17,64000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 543 066
Unit Price: 1,25988 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 579
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 998
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,42444 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC859BW,135

DigiKey Part Number
BC859BW,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC859BW,135
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC859BW,115Nexperia USA Inc.0BC859BW,115-ND0,59480 KčParametric Equivalent
BC858BW-7-FDiodes Incorporated15 08431-BC858BW-7-FCT-ND3,78000 KčDirect
BC858BWT1Gonsemi2 528BC858BWT1GOSCT-ND3,78000 KčDirect
2SA1588-O,LFToshiba Semiconductor and Storage02SA1588-OLFTR-ND1,02113 KčSimilar
2SA1588-Y,LFToshiba Semiconductor and Storage7 5062SA1588-YLFCT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48596 Kč4 859,60 Kč
20 0000,43648 Kč8 729,60 Kč
30 0000,41124 Kč12 337,20 Kč
50 0000,38286 Kč19 143,00 Kč
70 0000,36604 Kč25 622,80 Kč
100 0000,34969 Kč34 969,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,48596 Kč
Unit Price with VAT:0,58801 Kč