
BC858BWT1G | |
|---|---|
DigiKey Part Number | BC858BWT1GOSTR-ND - Tape & Reel (TR) BC858BWT1GOSCT-ND - Cut Tape (CT) BC858BWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BWT1G |
Description | TRANS PNP 30V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC858BWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858BW-7-F | Diodes Incorporated | 15 084 | 31-BC858BW-7-FCT-ND | 3,78000 Kč | Direct |
| 2SB1694T106 | Rohm Semiconductor | 22 166 | 2SB1694T106CT-ND | 12,60000 Kč | Similar |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC858CW-7-F | Diodes Incorporated | 1 579 | BC858CW-7FDICT-ND | 3,78000 Kč | Similar |
| BC858W,115 | Nexperia USA Inc. | 880 | 1727-6199-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 500 | 1,01546 Kč | 507,73 Kč |
| 1 000 | 0,89074 Kč | 890,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69041 Kč | 2 071,23 Kč |
| 6 000 | 0,61461 Kč | 3 687,66 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

