Similar
Similar
Similar

BC858BWT106 | |
|---|---|
DigiKey Part Number | 846-BC858BWT106TR-ND - Tape & Reel (TR) 846-BC858BWT106CT-ND - Cut Tape (CT) 846-BC858BWT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BWT106 |
Description | TRANS PNP 30V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858AW-7-F | Diodes Incorporated | 0 | BC858AW-7-F-ND | 0,62658 Kč | Similar |
| BC858AW-G | Comchip Technology | 0 | BC858AW-G-ND | 0,94680 Kč | Similar |
| BC858BW-7-F | Diodes Incorporated | 15 084 | 31-BC858BW-7-FCT-ND | 3,78000 Kč | Similar |
| BC858CWH6327XTSA1 | Infineon Technologies | 273 000 | BC858CWH6327XTSA1TR-ND | 1,25988 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 6 000 | 2,08990 Kč | 12 539,40 Kč |
| 9 000 | 1,98268 Kč | 17 844,12 Kč |
| 15 000 | 1,94022 Kč | 29 103,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




