MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC858AW-7-F | |
|---|---|
DigiKey Part Number | BC858AW-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858AW-7-F |
Description | TRANS PNP 30V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857AW-7-F | Diodes Incorporated | 5 391 | BC857AW-7FDICT-ND | 3,78000 Kč | MFR Recommended |
| BC858AWT1G | onsemi | 2 380 | BC858AWT1GOSCT-ND | 3,99000 Kč | Direct |
| BC858W,115 | Nexperia USA Inc. | 880 | 1727-6199-1-ND | 2,73000 Kč | Direct |
| BC858W,135 | Nexperia USA Inc. | 7 571 | 1727-BC858W,135CT-ND | 3,36000 Kč | Direct |
| BC858BE6327HTSA1 | Infineon Technologies | 543 066 | BC858BE6327HTSA1TR-ND | 1,25988 Kč | Similar |






