BC850BE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 17 567
Unit Price: 3,96000 Kč
Datasheet

Direct


onsemi
In Stock: 62 744
Unit Price: 2,71000 Kč
Datasheet

Direct


onsemi
In Stock: 3 648
Unit Price: 2,50000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Direct


onsemi
In Stock: 64 974
Unit Price: 2,50000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Direct


onsemi
In Stock: 20 359
Unit Price: 3,34000 Kč
Datasheet

Direct


onsemi
In Stock: 28 855
Unit Price: 7,09000 Kč
Datasheet

Direct


onsemi
In Stock: 18 609
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33 628
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 990
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53 393
Unit Price: 1,04277 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850BE6327HTSA1

DigiKey Part Number
BC850BE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC850BE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC850BE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (115)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847B,215Nexperia USA Inc.01727-2921-1-ND2,29000 KčDirect
BC847B-7-FDiodes Incorporated17 567BC847B-7FDICT-ND3,96000 KčDirect
BC847BLT1Gonsemi62 744BC847BLT1GOSCT-ND2,71000 KčDirect
BC847BLT3Gonsemi3 648BC847BLT3GOSCT-ND2,50000 KčDirect
BC847C-13-FDiodes Incorporated0BC847C-13-FDICT-ND3,96000 KčDirect
Last Time Buy
Marketplace Stock: 508 685 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 0000,95063 Kč45 630,24 Kč
Unit Price without VAT:0,95063 Kč
Unit Price with VAT:1,15026 Kč

Other Suppliers on DigiKey

508 685In Stock
Ships from Rochester Electronics, LLC