BC847BE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 65 665
Unit Price: 3,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 970
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 207 938
Unit Price: 2,73000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 86 119
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 29 594
Unit Price: 3,36000 Kč
Datasheet

Direct


onsemi
In Stock: 29 035
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 18 709
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 933
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 990
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 681
Unit Price: 7,98000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BE6327HTSA1

DigiKey Part Number
BC847BE6327HTSA1TR-ND - Tape & Reel (TR)
BC847BE6327HTSA1CT-ND - Cut Tape (CT)
BC847BE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC847BE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 0000,81113 Kč38 934,24 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč