
BC807DS,115 | |
|---|---|
DigiKey Part Number | 1727-6182-2-ND - Tape & Reel (TR) 1727-6182-1-ND - Cut Tape (CT) 1727-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807DS,115 |
Description | TRANS 2PNP 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 80MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 600mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09930 Kč | 309,93 Kč |
| 500 | 2,30012 Kč | 1 150,06 Kč |
| 1 000 | 2,04164 Kč | 2 041,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71232 Kč | 5 136,96 Kč |
| 6 000 | 1,54612 Kč | 9 276,72 Kč |
| 9 000 | 1,46137 Kč | 13 152,33 Kč |
| 15 000 | 1,36609 Kč | 20 491,35 Kč |
| 21 000 | 1,30966 Kč | 27 502,86 Kč |
| 30 000 | 1,25478 Kč | 37 643,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







