Bipolar (BJT) Transistor Array 2 PNP 45V 500mA 80MHz 300mW Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807DS-TP

DigiKey Part Number
353-BC807DS-TPTR-ND - Tape & Reel (TR)
353-BC807DS-TPCT-ND - Cut Tape (CT)
353-BC807DS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807DS-TP
Description
TRANS 2PNP 45V 500MA SOT-23-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 45V 500mA 80MHz 300mW Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
5µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12450 Kč312,45 Kč
5002,31902 Kč1 159,51 Kč
1 0002,05843 Kč2 058,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,72674 Kč5 180,22 Kč
6 0001,55938 Kč9 356,28 Kč
9 0001,47406 Kč13 266,54 Kč
15 0001,37810 Kč20 671,50 Kč
21 0001,32125 Kč27 746,25 Kč
30 0001,26600 Kč37 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč