
BC817DPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817DPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817DPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC817DPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DPN_R1_00001 |
Description | TRANS NPN/PNP 45V 500MA SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz 330mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Manufacturer Panjit International Inc. | Power - Max 330mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 500µA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 500 | 1,12704 Kč | 563,52 Kč |
| 1 000 | 0,99022 Kč | 990,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81573 Kč | 2 447,19 Kč |
| 6 000 | 0,72748 Kč | 4 364,88 Kč |
| 9 000 | 0,68244 Kč | 6 141,96 Kč |
| 15 000 | 0,63177 Kč | 9 476,55 Kč |
| 21 000 | 0,60172 Kč | 12 636,12 Kč |
| 30 000 | 0,57250 Kč | 17 175,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

