BC817K25E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Direct


onsemi
In Stock: 47 440
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 88 207
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 503
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,86459 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 347
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 408
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 557
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 4 959
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K25E6327HTSA1

DigiKey Part Number
BC817K25E6327HTSA1TR-ND - Tape & Reel (TR)
BC817K25E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC817K25E6327HTSA1
Description
TRANS NPN 45V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC817K25E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
42 0001,08641 Kč45 629,22 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč