BAS7006E6433HTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,48477 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 64
Unit Price: 3,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 441
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 716
Unit Price: 9,24000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11 330
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 22 329
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 257
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30 000
Unit Price: 0,83992 Kč
Datasheet
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7006E6433HTMA1

DigiKey Part Number
448-BAS7006E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS7006E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS7006E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7006E6433HTMA1
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,30500 Kč43,05 Kč
1002,70240 Kč270,24 Kč
5002,00152 Kč1 000,76 Kč
1 0001,77412 Kč1 774,12 Kč
2 0001,58252 Kč3 165,04 Kč
5 0001,37470 Kč6 873,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,24604 Kč12 460,40 Kč
20 0001,13777 Kč22 755,40 Kč
30 0001,08259 Kč32 477,70 Kč
50 0001,02057 Kč51 028,50 Kč
70 0000,98385 Kč68 869,50 Kč
100 0000,94815 Kč94 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč