Direct
Direct
Direct
Similar
Similar
Similar
Similar

BAS7006E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS7006E6327HTSA1TR-ND - Tape & Reel (TR) BAS7006E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS7006E6327HTSA1 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48477 Kč | 4 454,31 Kč |
| 6 000 | 1,33869 Kč | 8 032,14 Kč |
| 9 000 | 1,26420 Kč | 11 377,80 Kč |
| 15 000 | 1,18045 Kč | 17 706,75 Kč |
| 21 000 | 1,13083 Kč | 23 747,43 Kč |
| 30 000 | 1,08259 Kč | 32 477,70 Kč |
| Unit Price without VAT: | 1,48477 Kč |
|---|---|
| Unit Price with VAT: | 1,79657 Kč |








