
BAS70-06-E3-08 | |
|---|---|
DigiKey Part Number | BAS70-06-E3-08TR-ND - Tape & Reel (TR) BAS70-06-E3-08CT-ND - Cut Tape (CT) BAS70-06-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-E3-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53244 Kč | 4 597,32 Kč |
| 6 000 | 1,38242 Kč | 8 294,52 Kč |
| 9 000 | 1,30590 Kč | 11 753,10 Kč |
| 15 000 | 1,06193 Kč | 15 928,95 Kč |
| 21 000 | 1,05827 Kč | 22 223,67 Kč |
| 30 000 | 1,05469 Kč | 31 640,70 Kč |
| 75 000 | 1,01053 Kč | 75 789,75 Kč |
| 150 000 | 0,97899 Kč | 146 848,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |






