



BAS70-06-TP | |
|---|---|
DigiKey Part Number | BAS70-06TPMSTR-ND - Tape & Reel (TR) BAS70-06TPMSCT-ND - Cut Tape (CT) BAS70-06TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-TP |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78910 Kč | 394,55 Kč |
| 1 000 | 0,69062 Kč | 690,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77084 Kč | 2 312,52 Kč |
| 6 000 | 0,68741 Kč | 4 124,46 Kč |
| 9 000 | 0,64480 Kč | 5 803,20 Kč |
| 15 000 | 0,59689 Kč | 8 953,35 Kč |
| 21 000 | 0,56848 Kč | 11 938,08 Kč |
| 30 000 | 0,54085 Kč | 16 225,50 Kč |
| 75 000 | 0,48017 Kč | 36 012,75 Kč |
| 150 000 | 0,44265 Kč | 66 397,50 Kč |
| 300 000 | 0,41111 Kč | 123 333,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



