
BAS70-06-7-F | |
|---|---|
DigiKey Part Number | BAS70-06FDITR-ND - Tape & Reel (TR) BAS70-06FDICT-ND - Cut Tape (CT) BAS70-06FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06-E3-08 | Vishay General Semiconductor - Diodes Division | 2 326 | BAS70-06-E3-08CT-ND | 9,18000 Kč | Direct |
| BAS70-06W,115 | Nexperia USA Inc. | 18 783 | 1727-4811-1-ND | 4,38000 Kč | Similar |
| BAS70A_R1_00001 | Panjit International Inc. | 3 003 | 3757-BAS70A_R1_00001CT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52662 Kč | 763,31 Kč |
| 1 000 | 1,34664 Kč | 1 346,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11695 Kč | 3 350,85 Kč |
| 6 000 | 1,00100 Kč | 6 006,00 Kč |
| 9 000 | 0,94183 Kč | 8 476,47 Kč |
| 15 000 | 0,87529 Kč | 13 129,35 Kč |
| 21 000 | 0,83586 Kč | 17 553,06 Kč |
| 30 000 | 0,79751 Kč | 23 925,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




