Similar
Similar
Similar
Similar
Similar
Similar

BAS3010B03WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS3010B03WE6327HTSA1TR-ND - Tape & Reel (TR) BAS3010B03WE6327HTSA1CT-ND - Cut Tape (CT) BAS3010B03WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3010B03WE6327HTSA1 |
Description | DIODE SCHOTTKY 30V 1A PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAS3010B03WE6327HTSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PG-SOD323-3D |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS13HE | onsemi | 8 315 | SS13HECT-ND | 12,30000 Kč | Direct |
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 0,00000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 0,00000 Kč | Similar |
| BAT760-7 | Diodes Incorporated | 0 | BAT760DICT-ND | 10,43000 Kč | Similar |
| NSR1020MW2T3G | onsemi | 0 | NSR1020MW2T3GOSCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 100 | 5,66020 Kč | 566,02 Kč |
| 500 | 4,26078 Kč | 2 130,39 Kč |
| 1 000 | 3,80905 Kč | 3 809,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23441 Kč | 9 703,23 Kč |
| 6 000 | 2,94473 Kč | 17 668,38 Kč |
| 9 000 | 2,79707 Kč | 25 173,63 Kč |
| 15 000 | 2,63113 Kč | 39 466,95 Kč |
| 21 000 | 2,53283 Kč | 53 189,43 Kč |
| 30 000 | 2,43731 Kč | 73 119,30 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |













