Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAS16E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAS16E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16E6433HTMA1 |
Description | DIODE STANDARD 80V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16E6433HTMA1 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS16LT1G | onsemi | 1 497 | SBAS16LT1GOSCT-ND | 3,55000 Kč | Direct |
| BAS116,215 | Nexperia USA Inc. | 0 | 1727-4795-1-ND | 3,75000 Kč | Similar |
| BAS116,235 | Nexperia USA Inc. | 0 | 1727-6374-1-ND | 3,75000 Kč | Similar |
| BAS116LT1G | onsemi | 19 124 | BAS116LT1GOSCT-ND | 3,34000 Kč | Similar |
| BAS16 | Diotec Semiconductor | 70 971 | 4878-BAS16CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,82676 Kč | 41 338,00 Kč |
| Unit Price without VAT: | 0,82676 Kč |
|---|---|
| Unit Price with VAT: | 1,00038 Kč |








