Diode 100 V 215mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16,235

DigiKey Part Number
1727-6172-2-ND - Tape & Reel (TR)
1727-6172-1-ND - Cut Tape (CT)
1727-6172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16,235
Description
DIODE STD 100V 215MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Series
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,37600 Kč13,76 Kč
1000,84880 Kč84,88 Kč
5000,60982 Kč304,91 Kč
1 0000,53182 Kč531,82 Kč
2 0000,46591 Kč931,82 Kč
5 0000,39400 Kč1 970,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,34935 Kč3 493,50 Kč
20 0000,31171 Kč6 234,20 Kč
30 0000,29249 Kč8 774,70 Kč
50 0000,27087 Kč13 543,50 Kč
70 0000,25805 Kč18 063,50 Kč
100 0000,24559 Kč24 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč