
BAS16,235 | |
|---|---|
DigiKey Part Number | 2156-BAS16,235-954-ND |
Manufacturer | |
Manufacturer Product Number | BAS16,235 |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS16,235 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Series | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Bulk: | 1453451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 268 | 0,62566 Kč | 7 049,94 Kč |
| Unit Price without VAT: | 0,62566 Kč |
|---|---|
| Unit Price with VAT: | 0,75705 Kč |


