Diode 100 V 215mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16,215

DigiKey Part Number
1727-2887-2-ND - Tape & Reel (TR)
1727-2887-1-ND - Cut Tape (CT)
1727-2887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16,215
Description
DIODE STD 100V 215MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS16,215 Models
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Series
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
215mA
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16-AU_R1_000A1Panjit International Inc.1833757-BAS16-AU_R1_000A1CT-ND2,09000 KčSimilar
BAS16_R1_00001Panjit International Inc.3 1203757-BAS16_R1_00001CT-ND2,29000 KčSimilar
BAS16E6433HTMA1Infineon Technologies1 677 539BAS16E6433HTMA1TR-ND1,04278 KčSimilar
In-Stock: 94 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,37600 Kč13,76 Kč
1000,84880 Kč84,88 Kč
5000,60982 Kč304,91 Kč
1 0000,53182 Kč531,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43213 Kč1 296,39 Kč
6 0000,38152 Kč2 289,12 Kč
9 0000,35566 Kč3 200,94 Kč
15 0000,32656 Kč4 898,40 Kč
21 0000,30929 Kč6 495,09 Kč
30 0000,29249 Kč8 774,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč