
BAS16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16_R1_00001 |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 100 | 0,89680 Kč | 89,68 Kč |
| 500 | 0,64444 Kč | 322,22 Kč |
| 1 000 | 0,56226 Kč | 562,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45729 Kč | 1 371,87 Kč |
| 6 000 | 0,40411 Kč | 2 424,66 Kč |
| 9 000 | 0,37691 Kč | 3 392,19 Kč |
| 15 000 | 0,34630 Kč | 5 194,50 Kč |
| 21 000 | 0,32815 Kč | 6 891,15 Kč |
| 30 000 | 0,31048 Kč | 9 314,40 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

