
BC846,215 | |
|---|---|
DigiKey Part Number | 1727-4851-2-ND - Tape & Reel (TR) 1727-4851-1-ND - Cut Tape (CT) 1727-4851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846,215 |
Description | TRANS NPN 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,81890 Kč | 81,89 Kč |
| 500 | 0,58878 Kč | 294,39 Kč |
| 1 000 | 0,51340 Kč | 513,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41688 Kč | 1 250,64 Kč |
| 6 000 | 0,36799 Kč | 2 207,94 Kč |
| 9 000 | 0,34297 Kč | 3 086,73 Kč |
| 15 000 | 0,31482 Kč | 4 722,30 Kč |
| 21 000 | 0,29811 Kč | 6 260,31 Kč |
| 30 000 | 0,28186 Kč | 8 455,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










