



0ZCG0075AF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0075AF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0075AF2BCT-ND - Cut Tape (CT) 5923-0ZCG0075AF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0075AF2B |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0075AF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,29200 Kč | 26,46 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 50 | 4,05680 Kč | 202,84 Kč |
| 100 | 3,74390 Kč | 374,39 Kč |
| 250 | 3,36640 Kč | 841,60 Kč |
| 500 | 3,10560 Kč | 1 552,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,73184 Kč | 4 097,76 Kč |
| 3 000 | 2,51843 Kč | 7 555,29 Kč |
| 4 500 | 2,40086 Kč | 10 803,87 Kč |
| 7 500 | 2,25992 Kč | 16 949,40 Kč |
| 10 500 | 2,17127 Kč | 22 798,33 Kč |
| 15 000 | 2,08076 Kč | 31 211,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










