
BAS16-7-F | |
|---|---|
DigiKey Part Number | BAS16-FDITR-ND - Tape & Reel (TR) BAS16-FDICT-ND - Cut Tape (CT) BAS16-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-7-F |
Description | DIODE STANDARD 75V 300MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16_R1_00001 | Panjit International Inc. | 3 120 | 3757-BAS16_R1_00001CT-ND | 0,09000 Kč | Similar |
| BAS16E6433HTMA1 | Infineon Technologies | 1 677 539 | BAS16E6433HTMA1TR-ND | 0,04284 Kč | Similar |
| CMPD914 TR PBFREE | Central Semiconductor Corp | 17 | 1514-CMPD914TRPBFREECT-ND | 0,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 100 | 1,17000 Kč | 117,00 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,74079 Kč | 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60592 Kč | 1 817,76 Kč |
| 6 000 | 0,53769 Kč | 3 226,14 Kč |
| 9 000 | 0,50283 Kč | 4 525,47 Kč |
| 15 000 | 0,46360 Kč | 6 954,00 Kč |
| 21 000 | 0,44035 Kč | 9 247,35 Kč |
| 30 000 | 0,41772 Kč | 12 531,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










